Part Details for FFMD-13-T-13.78-01-N-RW-R by Samtec Inc
Results Overview of FFMD-13-T-13.78-01-N-RW-R by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FFMD-13-T-13.78-01-N-RW-R Information
FFMD-13-T-13.78-01-N-RW-R by Samtec Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FFMD-13-T-13.78-01-N-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFMD-13-T-13.78-01-N-RW-R
|
Avnet Americas | Cable Assembly Flat Ribbon 0.35m 30AWG 26 POS IDC Connector to 26 POS IDC Connector PL-SKT IDT-IDT B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$8.8900 / $19.4700 | Buy Now |
DISTI #
000000000003040253
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$8.8900 / $19.4700 | Buy Now |
Part Details for FFMD-13-T-13.78-01-N-RW-R
FFMD-13-T-13.78-01-N-RW-R CAD Models
FFMD-13-T-13.78-01-N-RW-R Part Data Attributes
|
FFMD-13-T-13.78-01-N-RW-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-13-T-13.78-01-N-RW-R
Samtec Inc
Interconnection Device, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |