Part Details for FFMD-13-T-10.00-01-N-D05-R by Samtec Inc
Overview of FFMD-13-T-10.00-01-N-D05-R by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-13-T-10.00-01-N-D05-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFMD-13-T-10.00-01-N-D05-R-ND
|
DigiKey | .050" TIGER EYE IDC RIBBON CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3500 | Buy Now |
DISTI #
FFMD-13-T-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 0.25m 26 Position IDC Connector to 26 Position IDC Connector Plug-Receptacle - Bulk (Alt: FFMD-13-T-10.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3800 / $20.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.5000 / $20.5900 | Buy Now | |
|
Master Electronics | 0 |
|
$10.5000 / $20.5900 | Buy Now | |
DISTI #
5d94ad25b5feef11347fa4e0
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$10.5000 / $20.5900 | Buy Now |