Part Details for FFMD-10-T-96.00-01-N by Samtec Inc
Overview of FFMD-10-T-96.00-01-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-10-T-96.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH1607
|
Newark | Ffmd-10-T-96.00-01-N/ Clamshell |Samtec FFMD-10-T-96.00-01-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7300 / $35.5100 | Buy Now |
DISTI #
FFMD-10-T-96.00-01-N-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4800 | Buy Now |
DISTI #
FFMD-10-T-96.00-01
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Receptacle, 20 Ways, 8 ft, 2.4 m, 1.27 mm, Tiger Eye FFMD - Bulk (Alt: FFMD-10-T-96.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5900 / $27.5700 | Buy Now |
DISTI #
200-FFMD10T960001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$19.2900 / $27.5700 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$17.3300 / $33.7900 | Buy Now |
DISTI #
000000000005197572
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$19.2900 / $27.5700 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$17.3300 / $33.7900 | Buy Now |
DISTI #
5cd8e559cd7c1c4c3834c205
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$14.3400 / $27.5700 | Buy Now |
Part Details for FFMD-10-T-96.00-01-N
FFMD-10-T-96.00-01-N CAD Models
FFMD-10-T-96.00-01-N Part Data Attributes
|
FFMD-10-T-96.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-10-T-96.00-01-N
Samtec Inc
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 2.438 mm | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 215 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |