Part Details for FFMD-10-T-80.00-01-F-N-R by Samtec Inc
Overview of FFMD-10-T-80.00-01-F-N-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-10-T-80.00-01-F-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFMD-10-T-80.00-01-F-N-R-ND
|
DigiKey | .050" TIGER EYE IDC RIBBON CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.2200 | Buy Now |
DISTI #
FFMD-10-T-80.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 2m 20 Position IDC Connector to 20 Position IDC Connector Plug-Receptacle - Bulk (Alt: FFMD-10-T-80.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7400 / $26.4400 | Buy Now |
DISTI #
200-FFMD10T800001FNR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket | 0 |
|
$37.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8200 / $33.0900 | Buy Now |
DISTI #
000000000006160534
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$18.4900 / $26.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.8200 / $33.0900 | Buy Now |
DISTI #
5d63f40bb5feef113482c73e
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$13.4840 / $26.4380 | Buy Now |