Part Details for FFMD-10-T-04.00-01-N by Samtec Inc
Overview of FFMD-10-T-04.00-01-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-10-T-04.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P0721
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket Rohs Compliant: Yes |Samtec FFMD-10-T-04.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $15.3800 | Buy Now |
DISTI #
FFMD-10-T-04.00-01-N-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
55 In Stock |
|
$9.5643 / $15.8200 | Buy Now |
DISTI #
FFMD-10-T-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.1m 30AWG 20 POS IDC Connector to 20 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: FFMD-10-T-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FFMD10T04.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 17 |
|
$6.0500 / $10.5600 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$6.4500 / $12.5300 | Buy Now |
DISTI #
FFMD-10-T-04.00-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.1m 30AWG 20 POS IDC Connector to 20 POS IDC Connector M-F IDT-IDT Bulk (Alt: FFMD-10-T-04.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$6.4500 / $12.5300 | Buy Now |
DISTI #
5cd8e58fcd7c1c4c3834fc3e
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: CLAMSHELL | 0 |
|
$5.1000 / $10.5600 | Buy Now |