Part Details for FFMD-10-T-04.00-01-N-D02-O by Samtec Inc
Overview of FFMD-10-T-04.00-01-N-D02-O by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-10-T-04.00-01-N-D02-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFMD-10-T-04.00-01-N-D02-O-ND
|
DigiKey | .050" TIGER EYE IDC RIBBON CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8800 | Buy Now |
DISTI #
FFMD-10-T-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 0.102m 20 Position IDC Connector to 20 Position IDC Connector Plug to Receptacle - Bulk (Alt: FFMD-10-T-04.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2800 / $16.4400 | Buy Now |
DISTI #
200-MD10T040001ND02O
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket | 0 |
|
$9.9400 / $16.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4700 / $20.1600 | Buy Now |
DISTI #
000000000006307905
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$11.5000 / $16.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.4700 / $20.1600 | Buy Now |
DISTI #
60b571593f7a2d0333d06176
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$8.3900 / $16.4400 | Buy Now |
Part Details for FFMD-10-T-04.00-01-N-D02-O
FFMD-10-T-04.00-01-N-D02-O CAD Models
FFMD-10-T-04.00-01-N-D02-O Part Data Attributes
|
FFMD-10-T-04.00-01-N-D02-O
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-10-T-04.00-01-N-D02-O
Samtec Inc
Cable Assembly, 20 Conductor(s), 30AWG, 215V, Flat Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.102 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 215 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |