Part Details for FFMD-10-D-20.00-01 by Samtec Inc
Overview of FFMD-10-D-20.00-01 by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFMD-10-D-20.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P0651
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket Rohs Compliant: Yes |Samtec FFMD-10-D-20.00-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $14.5000 | Buy Now |
DISTI #
3937-FFMD-10-D-20.00-01-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
FFMD-10-D-20.00-01-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8200 | Buy Now |
DISTI #
FFMD-10-D-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.5m 30AWG 20 POS IDC Connector to 20 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: FFMD-10-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-10-D-20.00-01
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Plug, 20 Ways, 20 ", 508 mm, 1.27 mm, Tiger Eye FFMD - Bulk (Alt: FFMD-10-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7400 / $12.9200 | Buy Now |
DISTI #
FFMD-10-D-20.00-01
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Plug, 20 Ways, 20 ", 508 mm, 1.27 mm, Tiger Eye FFMD - Bulk (Alt: FFMD-10-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2800 / $18.9900 | Buy Now |
DISTI #
FFMD-10-D-20.00-01
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Plug, 20 Ways, 20 ", 508 mm, 1.27 mm, Tiger Eye FFMD - Bulk (Alt: FFMD-10-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4800 / $18.0500 | Buy Now |
DISTI #
FFMD-10-D-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.5m 30AWG 20 POS IDC Connector to 2(20 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: FFMD-10-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FFMD10D200001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 15 |
|
$7.2700 / $12.7000 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$7.6600 / $15.0500 | Buy Now |