Part Details for FFMD-08-T-10.00-01-N-R by Samtec Inc
Overview of FFMD-08-T-10.00-01-N-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-08-T-10.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P0576
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket Rohs Compliant: Yes |Samtec FFMD-08-T-10.00-01-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $13.4600 | Buy Now |
DISTI #
FFMD-08-T-10.00-01-N-R-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1000 | Buy Now |
DISTI #
FFMD-08-T-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.25m 30AWG 16 POS IDC Connector to 2(16 POS IDC Connector) M-F/F IDT-IDT/IDT Bulk - Bulk (Alt: FFMD-08-T-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9700 / $11.2700 | Buy Now |
DISTI #
200-FFMD08T100001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$6.4600 / $11.2700 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$5.4400 / $11.2700 | Buy Now |
DISTI #
000000000002510930
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$7.4700 / $11.2700 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$5.4400 / $11.2700 | Buy Now |
DISTI #
5cd8e58acd7c1c4c3834f716
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$5.4400 / $11.2700 | Buy Now |
Part Details for FFMD-08-T-10.00-01-N-R
FFMD-08-T-10.00-01-N-R CAD Models
FFMD-08-T-10.00-01-N-R Part Data Attributes:
|
FFMD-08-T-10.00-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-08-T-10.00-01-N-R
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 10 Weeks | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | MATTE TIN OVER NICKEL |