Part Details for FFMD-07-T-03.15-01-N-SR by Samtec Inc
Overview of FFMD-07-T-03.15-01-N-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-07-T-03.15-01-N-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFMD-07-T-03.15-01-N-SR-ND
|
DigiKey | .050" TIGER EYE IDC RIBBON CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2700 | Buy Now |
DISTI #
FFMD-07-T-03.15-01
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 0.08m 14 Position IDC Connector to 14 Position IDC Connector Plug to Receptacle - Bulk (Alt: FFMD-07-T-03.15-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2900 / $10.1800 | Buy Now |
DISTI #
200-FFMD07T031501NSR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket | 0 |
|
$6.0200 / $10.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3300 / $12.0900 | Buy Now |
DISTI #
000000000006307897
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$6.8700 / $10.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3300 / $12.0900 | Buy Now |
DISTI #
606dbfadb35c03a9c29ba08d
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$5.1600 / $10.1800 | Buy Now |
Part Details for FFMD-07-T-03.15-01-N-SR
FFMD-07-T-03.15-01-N-SR CAD Models
FFMD-07-T-03.15-01-N-SR Part Data Attributes
|
FFMD-07-T-03.15-01-N-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-07-T-03.15-01-N-SR
Samtec Inc
Cable Assembly, 14 Conductor(s), 30AWG, 215V, Flat Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.08 mm | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 215 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |