There are no models available for this part yet.
Overview of FFMD-06-D-07.87-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FFMD-06-D-07.87-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FFMD-06-D-07.87-01
|
Avnet Americas | Cable Assembly Ribbon 0.2m 12 POS IDC to 12 POS IDC HDR-HDR - Bulk (Alt: FFMD-06-D-07.87-01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
FFMD-06-D-07.87-01
|
Avnet Americas | .050" Tiger Eye IDC Ribbon Cable Assemblies - Bulk (Alt: FFMD-06-D-07.87-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1400 / $11.5100 | Buy Now | |
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$5.1000 / $7.0600 | Buy Now | ||
DISTI #
000000000005457466
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$5.1000 / $7.0600 | Buy Now | ||
DISTI #
5cd8e589cd7c1c4c3834f5d1
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$4.3000 / $8.9000 | Buy Now |
CAD Models for FFMD-06-D-07.87-01 by Samtec Inc
Part Data Attributes for FFMD-06-D-07.87-01 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Connector Side1
|
MALE CONNECTOR
|
Connector Side2
|
MALE CONNECTOR
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.051 mm2
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.2 mm
|
Number of Conductors
|
12
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
2.5 A
|
Rated Voltage
|
215 V
|
Shielding
|
NO
|
Stranding
|
7X38
|
Wire Gauge
|
30 AWG
|
Wire and Cable Name
|
FLAT CABLE
|