Part Details for FFMD-05-D-02.00-01 by Samtec Inc
Overview of FFMD-05-D-02.00-01 by Samtec Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-05-D-02.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4305
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket Rohs Compliant: Yes |Samtec FFMD-05-D-02.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $10.8500 | Buy Now |
DISTI #
SAM8566-ND
|
DigiKey | CABLE ASSEM .05" 10POS M-M 2" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
60 In Stock |
|
$5.3494 / $8.9800 | Buy Now |
DISTI #
FFMD-05-D-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 30AWG 10 POS IDC Connector to 10 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: FFMD-05-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2800 / $7.4600 | Buy Now |
DISTI #
FFMD-05-D-02.00-01
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Plug, 10 Ways, 2 ", 50.8 mm, 1.27 mm, Tiger Eye FFMD - Bulk (Alt: FFMD-05-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8400 / $12.5000 | Buy Now |
DISTI #
FFMD-05-D-02.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.051m 10 POS IDC to 10 POS IDC HDR-HDR - Bulk (Alt: FFMD-05-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-05-D-02.00-01
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Plug, 10 Ways, 2 ", 50.8 mm, 1.27 mm, Tiger Eye FFMD - Bulk (Alt: FFMD-05-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9200 / $8.3700 | Buy Now |
DISTI #
FFMD-05-D-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 30AWG 10 POS IDC Connector to 10 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: FFMD-05-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-05-D-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 30AWG 10 POS IDC Connector to 2(10 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: FFMD-05-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2800 / $7.4600 | Buy Now |
DISTI #
FFMD-05-D-02.00-01
|
Avnet Americas | Cable Assembly Flat 0.05m 30AWG 10 POS IDC Connector to 10 POS IDC Connector PL-PL IDT-IDT - Bulk (Alt: FFMD-05-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-05-D-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 30AWG 10 POS IDC Connector to 10 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: FFMD-05-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |