Part Details for FFMD-04-S-60.00-01 by Samtec Inc
Overview of FFMD-04-S-60.00-01 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FFMD-04-S-60.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFMD-04-S-60.00-01-ND
|
DigiKey | .050" TIGER EYE IDC RIBBON CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8100 | Buy Now |
DISTI #
FFMD-04-S-60.00-01
|
Avnet Americas | - Bulk (Alt: FFMD-04-S-60.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8300 / $14.5000 | Buy Now |
DISTI #
200-FFMD04S600001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket | 0 |
|
$7.3900 / $14.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2400 / $17.7800 | Buy Now |
DISTI #
000000000005855913
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$10.1400 / $14.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.2400 / $17.7800 | Buy Now |
Part Details for FFMD-04-S-60.00-01
FFMD-04-S-60.00-01 CAD Models
FFMD-04-S-60.00-01 Part Data Attributes
|
FFMD-04-S-60.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-04-S-60.00-01
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 |