Part Details for FFMD-04-D-06.50-01 by Samtec Inc
Overview of FFMD-04-D-06.50-01 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFMD-04-D-06.50-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH1287
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket |Samtec FFMD-04-D-06.50-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $11.2400 | Buy Now |
DISTI #
FFMD-04-D-06.50-01-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0100 | Buy Now |
DISTI #
FFMD-04-D-06.50-01
|
Avnet Americas | Cable Assembly Flat 0.165m 30AWG 8 POS IDC Connector to 8 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: FFMD-04-D-06.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4700 / $7.7300 | Buy Now |
DISTI #
200-FFMD04D065001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$3.7300 / $7.7300 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$4.7200 / $9.1700 | Buy Now |
DISTI #
000000000003181346
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$5.1200 / $7.7300 | Buy Now |
DISTI #
FFMD-04-D-06.50-01
|
Avnet Abacus | Cable Assembly Flat 0.165m 30AWG 8 POS IDC Connector to 8 POS IDC Connector PL-PL IDT-IDT Bulk (Alt: FFMD-04-D-06.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$4.7200 / $9.1700 | Buy Now |
DISTI #
5cd8e566cd7c1c4c3834cd08
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$3.7350 / $7.7280 | Buy Now |
Part Details for FFMD-04-D-06.50-01
FFMD-04-D-06.50-01 CAD Models
FFMD-04-D-06.50-01 Part Data Attributes
|
FFMD-04-D-06.50-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-04-D-06.50-01
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |