Part Details for FFMD-03-D-12.00-01-S-SR by Samtec Inc
Overview of FFMD-03-D-12.00-01-S-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-03-D-12.00-01-S-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFMD-03-D-12.00-01-S-SR-ND
|
DigiKey | .050" TIGER EYE IDC RIBBON CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3100 | Buy Now |
DISTI #
FFMD-03-D-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 0.3m 6 Position IDC Connector to 6 Position IDC Connector Plug-Plug - Bulk (Alt: FFMD-03-D-12.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5800 / $12.7000 | Buy Now |
DISTI #
200-FFMD-03D1201SSR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$6.7400 / $12.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1800 / $15.8600 | Buy Now |
DISTI #
000000000006160438
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$9.0100 / $12.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1800 / $15.8600 | Buy Now |
DISTI #
5cd8e57acd7c1c4c3834e3f0
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: CLAMSHELL | 0 |
|
$6.7400 / $12.7000 | Buy Now |