Part Details for FFMD-03-01-L by Samtec Inc
Overview of FFMD-03-01-L by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-03-01-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFMD-03-01-L-ND
|
DigiKey | .050" TIGER EYE IDC RIBBON CABLE Min Qty: 73 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1099 | Buy Now |
DISTI #
FFMD-03-01-L
|
Avnet Americas | Connector IDC Connector Plug 6 Position 1.27mm IDT Right Angle Cable Mount - Rail/Tube (Alt: FFMD-03-01-L) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3900 / $3.5600 | Buy Now |
DISTI #
200-FFMD-03-01-L
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket | 0 |
|
$1.9400 / $3.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $4.4900 | Buy Now |
DISTI #
000000000006160436
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$2.2400 / $3.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7800 / $4.4900 | Buy Now |
DISTI #
5ef0dc977870e98fa4991560
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$1.6300 / $3.5600 | Buy Now |