Part Details for FFM302L by Rectron Semiconductor
Overview of FFM302L by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFM302L
FFM302L CAD Models
FFM302L Part Data Attributes
|
FFM302L
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FFM302L
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FFM302L
This table gives cross-reference parts and alternative options found for FFM302L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFM302L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM302L-W | Rectifier Diode, | Rectron Semiconductor | FFM302L vs HFM302L-W |
1N5401 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, CASE A1, 2 PIN | Advanced Semiconductor Inc | FFM302L vs 1N5401 |
FFM302V-T | Rectifier Diode, | Rectron Semiconductor | FFM302L vs FFM302V-T |
HFM302L | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | FFM302L vs HFM302L |
HFM302L-HF-T | Rectifier Diode, | Rectron Semiconductor | FFM302L vs HFM302L-HF-T |
FFM302V-W | Rectifier Diode, | Rectron Semiconductor | FFM302L vs FFM302V-W |
HFM302L-T | Rectifier Diode, | Rectron Semiconductor | FFM302L vs HFM302L-T |