Part Details for FFLI6T0497KJE by Kyocera AVX Components
Overview of FFLI6T0497KJE by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFLI6T0497KJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 2 | 0 |
|
$481.8900 | Buy Now |
DISTI #
FFLI6T0497KJE
|
Avnet Abacus | Power Film Capacitor, 490 uF, 2.25 kV, � 10%, PP, Can, Stud Mount (Alt: FFLI6T0497KJE) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFLI6T0497KJE
FFLI6T0497KJE CAD Models
FFLI6T0497KJE Part Data Attributes
|
FFLI6T0497KJE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFLI6T0497KJE
Kyocera AVX Components
Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 490uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | IEC61881, IEC61373, IEC60068-2 | |
Capacitance | 490 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 116 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 340 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2250 V | |
Reference Standard | IEC61071, UL | |
Surface Mount | NO | |
Terminal Pitch | 50 mm | |
Terminal Shape | FEMALE THREADED |