Part Details for FFLC45FMA2288 by Kyocera AVX Components
Overview of FFLC45FMA2288 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFLC45FMA2288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$3,339.4900 | Buy Now |
DISTI #
FFLC45FMA2288
|
Avnet Abacus | Power Film Capacitor, 22800 uF, 800 V, � 10%, PP, Chassis Mount (Alt: FFLC45FMA2288) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFLC45FMA2288
FFLC45FMA2288 CAD Models
FFLC45FMA2288 Part Data Attributes
|
FFLC45FMA2288
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFLC45FMA2288
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 22800 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 525 mm | |
Length | 430 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | IEC61071, UL | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 175 mm |
Alternate Parts for FFLC45FMA2288
This table gives cross-reference parts and alternative options found for FFLC45FMA2288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFLC45FMA2288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FFLC45MMA2288 | Kyocera AVX Components | Check for Price | Film Capacitor, | FFLC45FMA2288 vs FFLC45MMA2288 |