Part Details for FFLC44MMD1028 by Kyocera AVX Components
Overview of FFLC44MMD1028 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFLC44MMD1028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$2,531.4200 | Buy Now |
DISTI #
FFLC44MMD1028
|
Avnet Abacus | Power Film Capacitor, 10200 uF, 1.1 kV, � 10%, PP, Chassis Mount (Alt: FFLC44MMD1028) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFLC44MMD1028
FFLC44MMD1028 CAD Models
FFLC44MMD1028 Part Data Attributes
|
FFLC44MMD1028
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFLC44MMD1028
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10200 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 455 mm | |
Length | 430 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071, UL | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 175 mm |
Alternate Parts for FFLC44MMD1028
This table gives cross-reference parts and alternative options found for FFLC44MMD1028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFLC44MMD1028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFLC44FMD1028 | Film Capacitor, | Kyocera AVX Components | FFLC44MMD1028 vs FFLC44FMD1028 |