Part Details for FFLC43FMA1648 by Kyocera AVX Components
Overview of FFLC43FMA1648 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFLC43FMA1648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$2,559.6200 | Buy Now |
DISTI #
FFLC43FMA1648
|
Avnet Abacus | Power Film Capacitor, 16400 uF, 800 V, � 10%, PP, Chassis Mount (Alt: FFLC43FMA1648) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFLC43FMA1648
FFLC43FMA1648 CAD Models
FFLC43FMA1648 Part Data Attributes
|
FFLC43FMA1648
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFLC43FMA1648
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 16400 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 385 mm | |
Length | 430 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | IEC61071, UL | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 175 mm |