Part Details for FFLC26FMD8857 by Kyocera AVX Components
Overview of FFLC26FMD8857 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFLC26FMD8857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$2,761.2900 | Buy Now |
DISTI #
FFLC26FMD8857
|
Avnet Abacus | Power Film Capacitor, 8850 uF, 1.1 kV, � 10%, PP, Chassis Mount (Alt: FFLC26FMD8857) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFLC26FMD8857
FFLC26FMD8857 CAD Models
FFLC26FMD8857 Part Data Attributes
|
FFLC26FMD8857
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFLC26FMD8857
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 8850 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 595 mm | |
Length | 430 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071, UL | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 125 mm |