Part Details for FFKDSA1/V1-7,62 by Phoenix Contact
Overview of FFKDSA1/V1-7,62 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFKDSA1/V1-7,62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7256
|
Newark | Tb, Wire To Board, 1Pos, 24-16Awg, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:16Awg, Wire Size Awg Max:24Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact FFKDSA1/V1-7,62 (Alternate Part Number: 4017918044367 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.9400 | Buy Now |
Part Details for FFKDSA1/V1-7,62
FFKDSA1/V1-7,62 CAD Models
FFKDSA1/V1-7,62 Part Data Attributes
|
FFKDSA1/V1-7,62
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
FFKDSA1/V1-7,62
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |