Part Details for FFKDSA1/H1-5 08- 8 by Phoenix Contact
Overview of FFKDSA1/H1-5 08- 8 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFKDSA1/H1-5 08- 8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block - nominal current: 15 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$7.0300 / $9.4800 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 15 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$7.0300 / $9.4800 | Buy Now |