Part Details for FFH86U0376KJ7 by Kyocera AVX Components
Overview of FFH86U0376KJ7 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for FFH86U0376KJ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16 Package Multiple: 16 | 0 |
|
$91.6700 | Buy Now |
DISTI #
FFH86U0376KJ7
|
Avnet Abacus | Power Film Capacitor, 37 uF, 1.2 kV, � 10%, PP, Can, Stud Mount (Alt: FFH86U0376KJ7) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFH86U0376KJ7
FFH86U0376KJ7 CAD Models
FFH86U0376KJ7 Part Data Attributes
|
FFH86U0376KJ7
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFH86U0376KJ7
Kyocera AVX Components
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 37uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | STANDARD: IEC61071-1; IEC61071-2 | |
Capacitance | 37 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 82 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 52 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |