Diodes
FFH60UP40S
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247, ROHS COMPLIANT, TO-247, 2 PIN

Overview of FFH60UP40S by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FFH60UP40S by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components RECTIFIER DIODE, AVALANCHE, 1 PHASE, 1 ELEMENT, 60A, 400V V(RRM), SILICON, TO-247 79
  • 1 $15.0000
  • 8 $10.0000
  • 26 $9.2500
$9.2500 / $15.0000 Buy Now
ComSIT USA 60 A, 400 V, ULTRAFAST DIODE Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247 RoHS: Not Compliant Stock EU - 30
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for FFH60UP40S by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FFH60UP40S by Fairchild Semiconductor Corporation

FFH60UP40S
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-247
Package Description
ROHS COMPLIANT, TO-247, 2 PIN
Pin Count
2
Manufacturer Package Code
TO247,MOLDED,2LD, JEDEC OPTION AB
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
ULTRA FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
600 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
60 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.085 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. FFH60UP40S
    Fairchild Semiconductor Corporation
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247, ROHS COMPLIANT, TO-247, 2 PIN
    VS

Related Parts for FFH60UP40S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FFH60UP40S by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FFH60UP40S by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FFH60UP40S would you like to use for your alert(s)?
  • Please alert me when FFH60UP40S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FFH60UP40S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FFH60UP40S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FFH60UP40S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FFH60UP40S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FFH60UP40S by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: