Part Details for FFG86L0256KJ7 by Kyocera AVX Components
Overview of FFG86L0256KJ7 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for FFG86L0256KJ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16 Package Multiple: 16 Lead time: 32 Weeks | 0 |
|
$98.0200 | Buy Now |
DISTI #
FFG86L0256KJ7
|
Avnet Abacus | Power Film Capacitor, 25 uF, 1 kV, � 10%, Metallized PP, Can, Stud Mount (Alt: FFG86L0256KJ7) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFG86L0256KJ7
FFG86L0256KJ7 CAD Models
FFG86L0256KJ7 Part Data Attributes
|
FFG86L0256KJ7
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFG86L0256KJ7
Kyocera AVX Components
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 25uF, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 60 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 52 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FERRULE |