Part Details for FFG.0T.309.KLAC50Z by LEMO connectors
Overview of FFG.0T.309.KLAC50Z by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFG.0T.309.KLAC50Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FFG.0T.309.KLAC50Z-ND
|
DigiKey | Circular Metal Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
736-FFG0T309KLAC50Z
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$52.7600 / $65.4700 | Order Now |
DISTI #
000000000005948257
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$47.8900 / $61.8900 | Buy Now |
Part Details for FFG.0T.309.KLAC50Z
FFG.0T.309.KLAC50Z CAD Models
FFG.0T.309.KLAC50Z Part Data Attributes
|
FFG.0T.309.KLAC50Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFG.0T.309.KLAC50Z
LEMO connectors
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.535 inch | |
Body Diameter | 0.354 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Finish | BLACK CHROMIUM | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |