Part Details for FFF-27206000 by Carling Technologies
Overview of FFF-27206000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFF-27206000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
4315 In Stock |
|
$3.4000 / $4.9800 | Buy Now |
DISTI #
78962498
|
Verical | FFF-27206000 Min Qty: 20 Package Multiple: 10 | Americas - 4310 |
|
$4.3033 / $6.6093 | Buy Now |
DISTI #
2FA54-73
|
TTI | Toggle Switches 1-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Screw Terminals RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 8799 In Stock |
|
$3.8200 / $7.1200 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
4315 In Stock |
|
$3.4000 / $4.9800 | Buy Now |