Part Details for FFC3B11-10-T by GCT Semiconductor Inc
Overview of FFC3B11-10-T by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFC3B11-10-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8555
|
Newark | 10W, 1.0Mm Ffc Conn, R/A, top Cont, Slide, H2.5Mm, smt, tin, t&r |Gct FFC3B11-10-T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2690 / $0.2970 | Buy Now |
DISTI #
2073-FFC3B11-10-TCT-ND
|
DigiKey | CONN FFC FPC TOP 10POS 1MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3827 In Stock |
|
$0.1641 / $0.4700 | Buy Now |