Part Details for FFC2C05-21-G by Global Connector Technology
Overview of FFC2C05-21-G by Global Connector Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Financial Technology (Fintech)
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for FFC2C05-21-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-FFC2C05-21-G
|
Mouser Electronics | FFC & FPC Connectors 21W, 0.5mm FFC,R/A,Dual Cont,Tabbd, B/Flp,H2.2mm,Gld,SMT,T&R RoHS: Compliant | 0 |
|
$0.2590 / $0.2610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20700 Package Multiple: 900 | 0 |
|
$0.2790 | Buy Now |
DISTI #
000000000006355261
|
Sager | FFC & FPC Connectors 21W, 0.5mm FFC,R/A,Dual Cont,Tabbd, B/Flp,H2.2mm,Gld,SMT,T&R Min Qty: 1250 | 0 |
|
$0.2700 / $0.2900 | Buy Now |
Part Details for FFC2C05-21-G
FFC2C05-21-G CAD Models
FFC2C05-21-G Part Data Attributes:
|
FFC2C05-21-G
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
FFC2C05-21-G
Global Connector Technology
FFC/FPC Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.087 inch | |
Body Depth | 0.343 inch | |
Body Length | 0.657 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |