-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-FFC2B29-50-G
|
Mouser Electronics | FFC & FPC Connectors 50W, 0.5mm FFC Con,R/A,Dual Cont,B/Flp,H2.6mm,Gld,SMT,T&R RoHS: Compliant | 0 |
|
$0.5420 | Order Now |
|
Future Electronics | 50w, 0.5mm FFC Con,R/A,Dual Cont,B/Flp,H2.6mm,GOLD SMT RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1250 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6050 / $0.6350 | Buy Now |
|
Future Electronics | 50w, 0.5mm FFC Con,R/A,Dual Cont,B/Flp,H2.6mm,GOLD SMT RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1250 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6050 / $0.6350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFC2B29-50-G
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
FFC2B29-50-G
Global Connector Technology
FFC/FPC Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.102 inch | |
Body Depth | 0.234 inch | |
Body Length | 1.144 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |