Part Details for FFC2B28-24-G by GCT Semiconductor Inc
Overview of FFC2B28-24-G by GCT Semiconductor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFC2B28-24-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2855
|
Newark | Conn, Fpc, 24Pos, 1Row, 0.5Mm, R/A Smt, Pitch Spacing:0.5Mm, No. Of Contacts:24Contacts, Gender:Receptacle, Product Range:Ffc2B28 Series, Contact Termination Type:Surface Mount Right Angle, Contact Position:Top, Bottom Rohs Compliant: Yes |Gct FFC2B28-24-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1711 |
|
$0.2440 | Buy Now |
DISTI #
41AJ8516
|
Newark | Conn, Fpc, 24Pos, 1Row, 0.5Mm, R/A Smt, Pitch Spacing:0.5Mm, No. Of Contacts:24Contacts, Gender:Receptacle, Product Range:Ffc2B28 Series, Contact Termination Type:Surface Mount Right Angle, Contact Position:Top, Bottom Rohs Compliant: Yes |Gct FFC2B28-24-G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.4910 | Buy Now |
DISTI #
90AJ6017
|
Newark | Conn, Ffc, R/A Rcpt, 24Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Gct FFC2B28-24-G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4840 | Buy Now |
DISTI #
2073-FFC2B28-24-GCT-ND
|
DigiKey | CONN FFC FPC 24POS 0.5MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3785 In Stock |
|
$0.2587 / $0.7800 | Buy Now |
DISTI #
FFC2B28-24-G
|
TME | Connector: FFC/FPC, horizontal, PIN: 24, ZIF, SMT, 30V, 0.4A, H: 1mm Min Qty: 1 | 3171 |
|
$0.2910 / $0.6350 | Buy Now |
|
CHIPMALL.COM LIMITED | 24W,0.5MM FFC CON,R/A,DUAL CONT, | 2089 |
|
$0.3861 / $0.4397 | Buy Now |