Part Details for FFC2B17-45-T by GCT Semiconductor Inc
Overview of FFC2B17-45-T by GCT Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFC2B17-45-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7620
|
Newark | Conn, Ffc, 45Pos, 1Row, 0.5Mm, R/A Smt, Pitch Spacing:0.5Mm, No. Of Contacts:45Contacts, Gender:Receptacle, Product Range:Ffc2B17 Series, Contact Termination Type:Surface Mount Right Angle, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Gct FFC2B17-45-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.0880 | Buy Now |
DISTI #
73AJ5261
|
Newark | Conn, Ffc, 45Pos, 1Row, 0.5Mm, R/A Smt Rohs Compliant: Yes |Gct FFC2B17-45-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4090 / $0.7090 | Buy Now |
DISTI #
73AJ5262
|
Newark | Conn, Ffc, 45Pos, 1Row, 0.5Mm, R/A Smt Rohs Compliant: Yes |Gct FFC2B17-45-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
41AJ8488
|
Newark | Conn, Ffc, 45Pos, 1Row, 0.5Mm, R/A Smt, Pitch Spacing:0.5Mm, No. Of Contacts:45Contacts, Gender:Receptacle, Product Range:Ffc2B17 Series, Contact Termination Type:Surface Mount Right Angle, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Gct FFC2B17-45-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.4180 | Buy Now |