Part Details for FFC.00.650.GLAC17Z by LEMO connectors
Results Overview of FFC.00.650.GLAC17Z by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FFC.00.650.GLAC17Z Information
FFC.00.650.GLAC17Z by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTR333308000FEU | Amphenol Communications Solutions | FFC MODULE L 76MM | |
G25A182221A8EU | Amphenol Communications Solutions | FPC/FFC CONN,0.5 PITCH,EASY ON,RightAngle, Surface mount, 18 PIN | |
59453-121110EDHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 12 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. |
Price & Stock for FFC.00.650.GLAC17Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFC.00.650.GLAC17Z-ND
|
DigiKey | CONN INLINE PLUG TRIAX PIN SLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.5000 | Buy Now |
DISTI #
736-FFC00650GLAC17Z
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000002607199
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG Min Qty: 1 | 0 |
|
$26.4400 / $38.3500 | Buy Now |