There are no models available for this part yet.
Overview of FFC.00.250.CTAC27 by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FFC.00.250.CTAC27 by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FFC.00.250.CTAC27-ND
|
DigiKey | CONN NIMCAMA PLG STR 50OHM SOLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$12.8131 / $19.6400 | Buy Now | |
DISTI #
736-FFC00250CTAC27
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG | 1305 |
|
$10.2500 / $15.5500 | Buy Now | |
DISTI #
000000000002483207
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG Min Qty: 1 | 0 |
|
$11.3900 / $17.4700 | Buy Now |
CAD Models for FFC.00.250.CTAC27 by LEMO connectors
Part Data Attributes for FFC.00.250.CTAC27 by LEMO connectors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
APPLICABLE CABLE:RG.188A/U; BELDEN 83284; RG.316/U; BELDEN 83269, WITH LATCH
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
1.5 GHz
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
VSWR
|
1.25
|