Part Details for FFC-2AMEP1B by Honda Tsushin Kogyo Co Ltd
Overview of FFC-2AMEP1B by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFC-2AMEP1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83627713
|
Verical | Conn Unshrouded Header M 2 POS 2.54mm Solder ST Thru-Hole Min Qty: 244 Package Multiple: 1 | Americas - 431 |
|
$0.3213 / $0.3348 | Buy Now |
|
Quest Components | 344 |
|
$0.4025 / $0.8050 | Buy Now |
Part Details for FFC-2AMEP1B
FFC-2AMEP1B CAD Models
FFC-2AMEP1B Part Data Attributes
|
FFC-2AMEP1B
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FFC-2AMEP1B
Honda Tsushin Kogyo Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 7u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FFC-2AMEP1B
This table gives cross-reference parts and alternative options found for FFC-2AMEP1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFC-2AMEP1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFC-2AMEP11B | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Honda Tsushin Kogyo Co Ltd | FFC-2AMEP1B vs FFC-2AMEP11B |
FFC-2AMEP8 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Honda Tsushin Kogyo Co Ltd | FFC-2AMEP1B vs FFC-2AMEP8 |
HB1902 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | FFC-2AMEP1B vs HB1902 |
FFC-2AMEP21B | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Honda Tsushin Kogyo Co Ltd | FFC-2AMEP1B vs FFC-2AMEP21B |
FFC-2AMEP21 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Honda Tsushin Kogyo Co Ltd | FFC-2AMEP1B vs FFC-2AMEP21 |
FFC-2AMEP9B | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Honda Tsushin Kogyo Co Ltd | FFC-2AMEP1B vs FFC-2AMEP9B |
HB1902U | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | FFC-2AMEP1B vs HB1902U |
FFC-2AMEP11 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Honda Tsushin Kogyo Co Ltd | FFC-2AMEP1B vs FFC-2AMEP11 |
FFC-2AMEP | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Honda Tsushin Kogyo Co Ltd | FFC-2AMEP1B vs FFC-2AMEP |
FFC-2AMEP2B | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Honda Tsushin Kogyo Co Ltd | FFC-2AMEP1B vs FFC-2AMEP2B |