Part Details for FFC-1.0-40-100-A-4-8 by XUNPU
Overview of FFC-1.0-40-100-A-4-8 by XUNPU
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJH65S04DPQ-A0#T0 | Renesas Electronics Corporation | IGBT 650V 100A Single | |
RJP1CS06DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 100A Wafer | |
RJP65S06DWT-80#X0 | Renesas Electronics Corporation | IGBT 650V 100A Chip |
Price & Stock for FFC-1.0-40-100-A-4-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40P 1mm Same Side 100mm P=1mm FFC/FPC Connect Cables ROHS | 950 |
|
$0.1261 / $0.2328 | Buy Now |
|
LCSC | 40P 1mm Same Side 100mm P1mm FFC Cable (Flexible Flat Cable) ROHS | 940 |
|
$0.1314 / $0.2425 | Buy Now |