Part Details for FFC 30P 1.0MM 10CM by LX
Overview of FFC 30P 1.0MM 10CM by LX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR10CM-16LH#BH0 | Renesas Electronics Corporation | 800V - 10A - Triac Medium Power Use | |
R5F10CMDLFB#X6 | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters | |
R5F10CMDCLFB#56G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters |
Price & Stock for FFC 30P 1.0MM 10CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 0.3mm 30P 1mm Same Side 10cm P=1mm FFC/FPC Connect Cables ROHS | 1890 |
|
$0.0620 / $0.1112 | Buy Now |