Part Details for FFB2907A_NL by Fairchild Semiconductor Corporation
Overview of FFB2907A_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFB2907A_NL
FFB2907A_NL CAD Models
FFB2907A_NL Part Data Attributes:
|
FFB2907A_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FFB2907A_NL
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 80 ns | |
Turn-on Time-Max (ton) | 30 ns |
Alternate Parts for FFB2907A_NL
This table gives cross-reference parts and alternative options found for FFB2907A_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFB2907A_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFB2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FFB2907A_NL vs FFB2907A |
FFB2907A | PNP Multi-Chip General Purpose Amplifier, 3000-REEL | onsemi | FFB2907A_NL vs FFB2907A |