Part Details for FFB1248VHE-F00 by Delta Electronics Inc
Overview of FFB1248VHE-F00 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB1248VHE-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-FFB1248VHE-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 120x38mm, 48VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 0 |
|
$22.7700 / $25.0200 | Order Now |
Part Details for FFB1248VHE-F00
FFB1248VHE-F00 CAD Models
FFB1248VHE-F00 Part Data Attributes
|
FFB1248VHE-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB1248VHE-F00
Delta Electronics Inc
DC Fan
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 151.85 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 53 dB | |
Pressure | 11.3 mmH2O | |
Rated Current | 0.28 A | |
Rated Power | 13.44 W | |
Rated Voltage | 48 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 370 g | |
Width | 38 mm |