Part Details for FFB1224VH-F00 by Delta Electronics Inc
Overview of FFB1224VH-F00 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB1224VH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-FFB1224VH-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 120x25.4mm, 24VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 0 |
|
$22.0700 | Order Now |
Part Details for FFB1224VH-F00
FFB1224VH-F00 CAD Models
FFB1224VH-F00 Part Data Attributes
|
FFB1224VH-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB1224VH-F00
Delta Electronics Inc
DC Fan, 0.37A, 24V, 8.88W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 126.85 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 51.9 dB | |
Pressure | 8.29 mmH2O | |
Rated Current | 0.37 A | |
Rated Power | 8.88 W | |
Rated Voltage | 24 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 205 g | |
Width | 25.4 mm |