Part Details for FFB1224EHE by Delta Electronics Inc
Overview of FFB1224EHE by Delta Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB1224EHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8682
|
Newark | Axial Fan, 120Mm, 24Vdc, 190Cfm, 59Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:190Cfm, Noise Rating:59Dba, Power Rating:24W, Ip Rating:- Rohs Compliant: Yes |Delta Electronics FFB1224EHE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$27.1600 / $37.6900 | Buy Now |
DISTI #
603-1088-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
345 In Stock |
|
$21.6796 / $34.5300 | Buy Now |
DISTI #
108-FFB1224EHE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 120x38mm, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$22.7500 / $35.2900 | Order Now |
DISTI #
75113829
|
RS | Axial Square-120mm L x 120mm H x 38 mm W 24VDC 2 Leads | Delta Electronics FFB1224EHE RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 | 0 |
|
$22.2800 | Buy Now |
|
Quest Components | FAN/BLOWER, DC FAN | 1 |
|
$42.0000 | Buy Now |
DISTI #
3533415
|
element14 Asia-Pacific | AXIAL FAN, 120MM, 24VDC, 190CFM, 59DBA RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$25.9257 / $36.7274 | Buy Now |
DISTI #
3533415
|
Farnell | AXIAL FAN, 120MM, 24VDC, 190CFM, 59DBA RoHS: Compliant Min Qty: 1 Lead time: 111 Weeks, 2 Days Container: Each | 4 |
|
$29.1319 / $40.4318 | Buy Now |
|
Neutron USA | DC Fans 120x120x38mm 24V DC Fan | 25 |
|
$135.6800 | Buy Now |
Part Details for FFB1224EHE
FFB1224EHE CAD Models
FFB1224EHE Part Data Attributes:
|
FFB1224EHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB1224EHE
Delta Electronics Inc
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 190 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 59 dB | |
Pressure | 17.78 mmH2O | |
Rated Current | 1 A | |
Rated Power | 24 W | |
Rated Voltage | 24 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 370 g | |
Width | 38 mm |