Part Details for FFB1224EHE-R00 by Delta Electronics Inc
Overview of FFB1224EHE-R00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB1224EHE-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1982-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
474 In Stock |
|
$22.1296 / $35.2400 | Buy Now |
DISTI #
108-FFB1224EHE-R00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 120x38mm, 24VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$23.2200 / $32.8700 | Order Now |
DISTI #
75113831
|
RS | Axial Square-120mm L x 120mm H x 38 mm W 24VDC 3 Leads Locked Rotor Sensor | Delta Electronics FFB1224EHE-R00 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 | 0 |
|
$22.6800 | Buy Now |
|
Neutron USA | DC Fans 120x120x38mm 24V DC Fan w/ Speed Sensor (Lock) | 0 |
|
$135.6500 | Buy Now |
Part Details for FFB1224EHE-R00
FFB1224EHE-R00 CAD Models
FFB1224EHE-R00 Part Data Attributes:
|
FFB1224EHE-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB1224EHE-R00
Delta Electronics Inc
DC Fan
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 190 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 59 dB | |
Pressure | 17.78 mmH2O | |
Rated Current | 1 A | |
Rated Power | 24 W | |
Rated Voltage | 24 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 370 g | |
Width | 38 mm |