Part Details for FFB1224EHE-F00 by Delta Electronics Inc
Overview of FFB1224EHE-F00 by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for FFB1224EHE-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8683
|
Newark | Axial Fan, 120Mm, 24Vdc, 190Cfm, 59Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:190Cfm, Noise Rating:59Dba, Power Rating:24W, Ip Rating:- Rohs Compliant: Yes |Delta Electronics FFB1224EHE-F00 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5000 / $34.9200 | Buy Now |
DISTI #
603-1897-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Tray |
463 In Stock |
|
$22.1296 / $35.2400 | Buy Now |
DISTI #
108-FFB1224EHE-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 120x38mm, 24VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 44 |
|
$23.2200 / $36.5000 | Buy Now |
DISTI #
75113830
|
RS | Axial Square-120mm L x 120mm H x 38 mm W 24VDC 3 Leads Speed Sensor | Delta Electronics FFB1224EHE-F00 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 | 0 |
|
$22.6800 | Buy Now |
|
Neutron USA | DC Fans 120x120x38mm 24V DC Fan w/ Speed Sensor (Tach) | 0 |
|
$123.5800 | Buy Now |
Part Details for FFB1224EHE-F00
FFB1224EHE-F00 CAD Models
FFB1224EHE-F00 Part Data Attributes:
|
FFB1224EHE-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB1224EHE-F00
Delta Electronics Inc
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 190 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 63 dB | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 17.78 mmH2O | |
Rated Current | 1.5 A | |
Rated Power | 36 W | |
Rated Voltage | 24 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 370 g | |
Width | 120 mm |