Part Details for FFB1212EH by Delta Fan
Overview of FFB1212EH by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB1212EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 7V to 13.2V 150.33CFM 56.4dB (120 X 120 X 25.4mm) RoHS: Compliant |
327 On Order |
|
$24.8700 / $41.8800 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 7V to 13.2V 150.33CFM 56.4dB (120 X 120 X 25.4mm) RoHS: Compliant |
327 On Order |
|
$24.8700 / $41.8800 | Buy Now |