Part Details for FFB0924VH-R00 by Delta Electronics Inc
Results Overview of FFB0924VH-R00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FFB0924VH-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFB0924VH-R00-ND
|
DigiKey | FAN AXIAL 92X25.4MM 24VDC WIRE Min Qty: 144 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.1871 | Buy Now |
DISTI #
108-FFB0924VH-R00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 92x25.4mm, 24VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$14.1900 | Order Now |
DISTI #
75113818
|
RS | Axial Square-92mm L x 92mm H x 25.4 mm W 24VDC 3 Leads Locked Rotor Sensor | Delta Electronics FFB09... more RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 | 0 |
|
$12.3400 | Buy Now |
Part Details for FFB0924VH-R00
FFB0924VH-R00 CAD Models
FFB0924VH-R00 Part Data Attributes
|
FFB0924VH-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0924VH-R00
Delta Electronics Inc
FAN AXIAL 92X25.4MM 24VDC WIRE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 81.97 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25.4 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 52.2 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 8.11 mmH2O | |
Rated Current | 0.47 A | |
Rated Power | 11.28 W | |
Rated Voltage | 24 V | |
Speed | 3700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 128 g | |
Width | 92 mm |