Part Details for FFB0924SHE by Delta Electronics Inc
Overview of FFB0924SHE by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for FFB0924SHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8676
|
Newark | Axial Fan, 92Mm, 24V, 100.29Cfm, 52.5Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:100.29Cfm, Noise Rating:52.5Dba, Power Rating:9.6W Rohs Compliant: Yes |Delta Electronics FFB0924SHE RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5000 / $18.3400 | Buy Now |
DISTI #
603-1433-ND
|
DigiKey | FAN AXIAL 92X38MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5002 / $19.7900 | Buy Now |
DISTI #
108-FFB0924SHE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x38mm, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$15.0100 / $19.9900 | Order Now |
DISTI #
75113812
|
RS | Axial Square-92mm L x 92mm H x 38 mm W 24VDC 2 Leads | Delta Electronics FFB0924SHE RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5000 / $17.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 48 | 0 |
|
$11.9100 | Buy Now |
|
Neutron USA | DC Fans 92x92x38mm 24V DC 9.6W, 100.3CFM 52.5dB, 2 wire | 0 |
|
$100.1800 | Buy Now |
Part Details for FFB0924SHE
FFB0924SHE CAD Models
FFB0924SHE Part Data Attributes
|
FFB0924SHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0924SHE
Delta Electronics Inc
24V DC FAN 90X90X38 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 100.29 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 56.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 14.53 mmH2O | |
Rated Current | 0.6 A | |
Rated Power | 14.4 W | |
Rated Voltage | 24 V | |
Speed | 4400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 198 g | |
Width | 92 mm |