Part Details for FFB0924HH by Delta Electronics Inc
Overview of FFB0924HH by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for FFB0924HH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-FFB0924HH-ND
|
DigiKey | FAN AXIAL 92X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0746 / $15.1100 | Buy Now |
DISTI #
108-FFB0924HH
|
Mouser Electronics | DC Fans Tubeaxial Fan, 92x25.4mm, 24VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$10.8000 / $17.0400 | Order Now |
DISTI #
75113809
|
RS | Axial Square-92mm L x 92mm H x 25.4 mm W 24VDC 2 Leads | Delta Electronics FFB0924HH RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 | 0 |
|
$11.9100 | Buy Now |
DISTI #
67201307
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 27.6V 70.21CFM 44.1dB 92 X 92 X 25.4mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2304 | Americas - 395 |
|
$13.8765 / $20.5333 | Buy Now |
|
Neutron USA | DC Fans 92x92x25.4mm 24V DC Fan | 0 |
|
$54.9900 | Buy Now |
Part Details for FFB0924HH
FFB0924HH CAD Models
FFB0924HH Part Data Attributes
|
FFB0924HH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0924HH
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 70.21 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 48.1 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.14 mmH2O | |
Rated Current | 0.36 A | |
Rated Power | 8.64 W | |
Rated Voltage | 24 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 128 g | |
Width | 92 mm |