-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Fan, Axial Construction, 0.5A, 24V, 12W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8674
|
Newark | Axial Fan, 92Mm, 24Vdc, 110.18Cfm, 55Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:110.18Cfm, Noise Rating:55Dba, Power Rating:12W, Ip Rating:-Rohs Compliant: Yes |Delta Electronics FFB0924EHE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$14.7200 / $20.6100 | Buy Now |
DISTI #
603-1432-ND
|
DigiKey | FAN AXIAL 92X38MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4429 In Stock |
|
$11.5898 / $18.8900 | Buy Now |
DISTI #
108-FFB0924EHE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x38mm, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 366 |
|
$11.5800 / $18.8900 | Buy Now |
DISTI #
75113806
|
RS | Axial Square-92mm L x 92mm H x 38 mm W 24VDC 2 Leads | Delta Electronics FFB0924EHE RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 48 | 0 |
|
$11.9100 | Buy Now |
|
MacroQuest Electronics | STOCK | 24543 |
|
RFQ | |
|
Neutron USA | DC Tubeaxial Fan, 92x38mm, 24VDC, Ball Bearing, Lead Wires | 26 |
|
$49.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFB0924EHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0924EHE
Delta Electronics Inc
DC Fan, Axial Construction, 0.5A, 24V, 12W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 110.18 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 55 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 16.9 mmH2O | |
Rated Current | 0.5 A | |
Rated Power | 12 W | |
Rated Voltage | 24 V | |
Speed | 4800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 198 g | |
Width | 38 mm |