Part Details for FFB0924EHE-F00 by Delta Electronics Inc
Overview of FFB0924EHE-F00 by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Smart Cities
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Communication and Networking
Price & Stock for FFB0924EHE-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8675
|
Newark | Axial Fan, 92Mm, 24Vdc, 110.18Cfm, 55Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:110.18Cfm, Noise Rating:55Dba, Power Rating:12W, Ip Rating:-Rohs Compliant: Yes |Delta Electronics FFB0924EHE-F00 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1200 / $19.0000 | Buy Now |
DISTI #
603-1605-ND
|
DigiKey | FAN AXIAL 92X38MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
16 In Stock |
|
$12.0124 / $19.5800 | Buy Now |
DISTI #
108-FFB0924EHE-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x38mm, 24VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 142 |
|
$12.0100 / $19.5800 | Buy Now |
DISTI #
75113807
|
RS | Axial Square-92mm L x 92mm H x 38 mm W 24VDC 3 Leads Speed Sensor | Delta Electronics FFB0924EHE-F00 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 48 | 0 |
|
$12.3400 | Buy Now |
|
Neutron USA | DC Fans 92x92x38mm 24V DC Fan w/ Speed Sensor (Tach) | 0 |
|
$101.2000 | Buy Now |
Part Details for FFB0924EHE-F00
FFB0924EHE-F00 CAD Models
FFB0924EHE-F00 Part Data Attributes:
|
FFB0924EHE-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0924EHE-F00
Delta Electronics Inc
24V DC FAN 90X90X38 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 110.18 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 59 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 16.9 mmH2O | |
Rated Current | 0.75 A | |
Rated Power | 18 W | |
Rated Voltage | 24 V | |
Speed | 4800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 198 g | |
Width | 92 mm |